- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46015-0609
46015-0609
Molex / Waldom
4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 6 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4.20mm Pitch Mini-Fit® Plus HCS Header, Dual Row, Vertical, 6 Circuits, with Snap-in Plastic Peg PCB Lock, PA Polyamide Nylon 6/6, UL 94V-0, 0.76µm Gold (Au) Selective Plating
Search Keywords: 460150609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46015-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,587
Ships today, if you order in
Minimum Order Quantity:
25
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$2.65
150
$2.62
250
$2.57
500
$2.53
3,840 +
$2.30
Click for Quote
Log in
to unlock special pricing