- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46015-0203
46015-0203
Molex / Waldom
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit® Plus Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit® Plus Tray
Search Keywords: 460150203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46015-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,311
Can Ship immediately
Minimum Order Quantity:
150
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
150
$0.469
700
$0.457
2,800
$0.444
6,720
$0.407
16,000 +
$0.356
Click for Quote
Log in
to unlock special pricing