- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46014-0503
46014-0503
Molex / Waldom
Conn Power HDR 5 POS 4.2mm Solder ST Thru-Hole 5 Terminal 1 Port Mini-Fit® Plus Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 5 POS 4.2mm Solder ST Thru-Hole 5 Terminal 1 Port Mini-Fit® Plus Tray
Search Keywords: 460140503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46014-0503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
65
$1.07
350
$1.05
650
$1.04
1,300
$1.01
3,696
$1.00
8,000
$0.86
20,000 +
$0.84
Click for Quote
Log in
to unlock special pricing