- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46012-3242
46012-3242
Molex / Waldom
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag
Search Keywords: 460123242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46012-3242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
32000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
32,000
$0.367
80,000
$0.321
200,000 +
$0.314
Click for Quote
Log in
to unlock special pricing