- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 46012-3141
46012-3141
Molex / Waldom
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 16AWG Mini-Fit® Plus Reel
Search Keywords: 460123141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46012-3141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper
-
Contact Plating:Tin
-
Maximum Current Rating:12 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,000
$0.1081
8,000
$0.1071
16,000 +
$0.1061
Click for Quote
Log in
to unlock special pricing