Available Replacements
Alternatif paketleme
46012-1141 46012-1141 Molex / Waldom
46012-1141

Molex / Waldom

In Stock: 128,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

46012-1142

Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Bag
Search Keywords: 460121142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 46012-1142
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Pin
Wire Size: 18-20 AWG
Contact Material: Copper
Contact Plating: Tin
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 46012-1142 RoHS compliant?
Yes, 46012-1142 is RoHS compliant.
What is the lead time for 46012-1142?
The standard lead time for 46012-1142 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
25 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.2004
2,300
$0.1798
4,700
$0.1715
9,500
$0.1701
16,000
$0.1697
40,000
$0.1693
100,000 +
$0.1689
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!