Available Replacements
代替パッケージ
46012-1142 46012-1142 Molex / Waldom
46012-1142

Molex / Waldom

In Stock: 800

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

46012-1141

Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel
Search Keywords: 460121141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 46012-1141
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Wire Size: 18-20 AWG
Contact Material: Copper
Contact Plating: Tin
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 46012-1141 RoHS compliant?
Yes, 46012-1141 is RoHS compliant.
What is the lead time for 46012-1141?
The standard lead time for 46012-1141 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.1182
8,000
$0.1171
12,000
$0.1137
104,000
$0.1100
300,000
$0.1090
752,000 +
$0.1051
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!