- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46011-1403
Molex / Waldom
46011-1403
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit® Plus Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit® Plus Tray
Search Keywords: 460111403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46011-1403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:14
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 46011-1403 RoHS compliant?
Yes, 46011-1403 is RoHS compliant.
What is the lead time for 46011-1403?
The standard lead time for 46011-1403 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
23 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
20
$3.28
150
$3.10
250
$3.04
450
$2.99
2,560
$2.93
5,000
$2.64
10,000 +
$2.48
Click for Quote
Log in
to unlock special pricing