- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 46007-3104
46007-3104
Molex / Waldom
Conn Power HDR 4 POS 7.5mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 7.5mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre™ Tray
Search Keywords: 460073104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:46007-3104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
560
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.551
1,120
$1.410
4,000
$1.240
10,000 +
$1.210
Click for Quote
Log in
to unlock special pricing