- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45985-6911
45985-6911
Molex / Waldom
Conn Power M 6Power POS 2mm/2.5mm Solder RA Thru-Hole 6 Terminal 1 Port EXTreme LPHPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power M 6Power POS 2mm/2.5mm Solder RA Thru-Hole 6 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459856911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45985-6911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6Power
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:27/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,888
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$7.47
45
$7.33
90
$7.18
200
$7.05
320
$6.91
800 +
$6.05
Click for Quote
Log in
to unlock special pricing