Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

45985-6242

Conn LPH PL 6Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 54 Terminal 3/1 Port EXTreme LPHPower™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn LPH PL 6Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 54 Terminal 3/1 Port EXTreme LPHPower™ Tray
Search Keywords: 459856242
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    45985-6242
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    LPH
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    PL
  • Number of Contacts:
    6Power/24Signal
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    27/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 45985-6242 RoHS compliant?
Yes, 45985-6242 is RoHS compliant.
What is the lead time for 45985-6242?
The standard lead time for 45985-6242 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
25 Weeks can ship 4/2/27
Backorder
Price (USD)
Qty
Unit Price
100
$10.68
200
$9.36
500 +
$9.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!