- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45985-4912
45985-4912
Molex / Waldom
Conn LPH M 4 POS 2mm Press Fit RA Thru-Hole 4 Terminal 1 Port EXTreme LPHPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn LPH M 4 POS 2mm Press Fit RA Thru-Hole 4 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459854912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45985-4912
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
You may purchase all in-stock quantity of 52
Stock lot only:
52
Minimum Order Quantity:
270
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$5.72
540
$5.20
1,200
$4.55
3,000 +
$4.46
Click for Quote
Log in
to unlock special pricing