- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45985-4482
45985-4482
Molex / Waldom
Conn LPH HDR 44 POS 1.27mm Solder RA Thru-Hole 44 Terminal 1 Port EXTreme LPHPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn LPH HDR 44 POS 1.27mm Solder RA Thru-Hole 44 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459854482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45985-4482
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:44
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$14.01
24
$13.78
48
$13.54
96 +
$13.30
Click for Quote
Log in
to unlock special pricing