- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45985-4462
Molex / Waldom
45985-4462
Conn LPH PL 4Power/32Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 52 Terminal 2/1 Port EXTreme LPHPower™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn LPH PL 4Power/32Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 52 Terminal 2/1 Port EXTreme LPHPower™ Tray
Search Keywords: 459854462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45985-4462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4Power/32Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 45985-4462 RoHS compliant?
Yes, 45985-4462 is RoHS compliant.
What is the lead time for 45985-4462?
The standard lead time for 45985-4462 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
800
25 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$12.254
800
$11.140
1,600
$11.110
4,000 +
$11.080
Click for Quote
Log in
to unlock special pricing