- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45985-4442
Molex / Waldom
45985-4442
Conn LPH HDR 4Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 1 Port EXTreme LPHPower™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn LPH HDR 4Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459854442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45985-4442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 45985-4442 RoHS compliant?
Yes, 45985-4442 is RoHS compliant.
What is the lead time for 45985-4442?
The standard lead time for 45985-4442 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$10.80
35
$10.61
65
$10.40
120
$10.00
400 +
$8.75
Click for Quote
Log in
to unlock special pricing