- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45984-8472
Molex / Waldom
45984-8472
Conn LPH RCP 8Power/36Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 76 Terminal 4/1 Port EXTreme LPHPower™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45984-8472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8Power/36Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-40 to 105 °C