- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45984-8172
Molex / Waldom
45984-8172
Conn LPH RCP 8Power/36Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 76 Terminal 1 Port EXTreme LPHPower™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn LPH RCP 8Power/36Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 76 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459848172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45984-8172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:8Power/36Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:23/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 45984-8172 RoHS compliant?
Yes, 45984-8172 is RoHS compliant.
What is the lead time for 45984-8172?
The standard lead time for 45984-8172 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
560
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
560
$10.96
1,200
$9.60
3,000 +
$9.40
Click for Quote
Log in
to unlock special pricing