- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 45984-6352
45984-6352
Molex / Waldom
Conn Board to Board RCP 6Power/28Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole EXTreme LPHPower Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Board to Board RCP 6Power/28Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole EXTreme LPHPower Tray
Search Keywords: 459846352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45984-6352
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.5/1.27 mm
-
Number of Contacts:6Power/28Signal
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:27/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
25 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$11.92
30
$11.71
60 +
$11.49
Click for Quote
Log in
to unlock special pricing