- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45984-6243
45984-6243
Molex / Waldom
Conn LPH RCP 6Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 54 Terminal 1 Port EXTreme LPHPower™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn LPH RCP 6Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 54 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459846243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45984-6243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:6Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:27/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
700
$9.43
1,600
$8.26
4,000 +
$8.09
Click for Quote
Log in
to unlock special pricing