- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45984-4143
Molex / Waldom
45984-4143
Conn LPH RCP 4Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 2/1 Port EXTreme LPHPower™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn LPH RCP 4Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 2/1 Port EXTreme LPHPower™ Tray
Search Keywords: 459844143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45984-4143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:4Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 45984-4143 RoHS compliant?
Yes, 45984-4143 is RoHS compliant.
What is the lead time for 45984-4143?
The standard lead time for 45984-4143 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
280
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
280
$10.86
800
$9.52
2,000 +
$9.31
Click for Quote
Log in
to unlock special pricing