Image is representational - see mfr. specs

45984-1482

Molex / Waldom

Conn LPH RCP 10Power/40Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 90 Terminal 1 Port EXTreme LPHPower™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn LPH RCP 10Power/40Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 90 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459841482
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    45984-1482
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    LPH
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Number of Contacts:
    10Power/40Signal
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
480
25 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
480
$15.30
1,200
$13.38
3,000 +
$13.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!