- ホーム ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45984-1172
45984-1172
Molex / Waldom
Conn LPH RCP 10Power/36Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 86 Terminal 5/1 Port EXTreme LPHPower™ Tray
データシート アクセサリー Notify Me
RoHS遵守
Tray 包装
説明
+
Conn LPH RCP 10Power/36Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 86 Terminal 5/1 Port EXTreme LPHPower™ Tray
Search Keywords: 459841172
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Molex / Waldom
-
部品番号:45984-1172
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:10Power/36Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
480
25 Weeks
出荷できます
12/1/26
45ドルフラットレート配送: