Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

45984-1122

Conn LPH HDR 10Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 66 Terminal 1 Port EXTreme LPHPower™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn LPH HDR 10Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 66 Terminal 1 Port EXTreme LPHPower™ Tray
Search Keywords: 459841122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 45984-1122
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: LPH
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 10Power/16Signal
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 45984-1122 RoHS compliant?
Yes, 45984-1122 is RoHS compliant.
What is the lead time for 45984-1122?
The standard lead time for 45984-1122 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 328
Can Ship immediately
Minimum Order Quantity:
7
25 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
7
$17.35
20
$17.06
39
$16.75
77
$16.46
240 +
$14.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!