- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45984-0007
45984-0007
Molex / Waldom
1.27mm Pitch, EXTreme LPHPower™ Receptacle Header Reverse Orientation, Right Angle, 10 Power, 16 Signal Contacts, Select Gold ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.27mm Pitch, EXTreme LPHPower™ Receptacle Header Reverse Orientation, Right Angle, 10 Power, 16 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board
Search Keywords: 459840007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45984-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,892
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$19.60
18
$19.27
35
$18.93
69
$18.59
240
$16.90
800
$14.78
2,000 +
$14.37
Click for Quote
Log in
to unlock special pricing