- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45984-0005
45984-0005
Molex / Waldom
Conn LPH RCP 4Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn LPH RCP 4Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
Search Keywords: 459840005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45984-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LPH
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:4Power/24Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,773
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$8.58
10
$7.80
45
$7.65
85
$7.51
200
$7.37
240
$7.22
800
$6.32
2,000 +
$6.14
Click for Quote
Log in
to unlock special pricing