- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 45970-4311
45970-4311
Molex / Waldom
Conn Board to Board PL 400 POS 1.27mm Solder ST SMD SEARAY Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Board to Board PL 400 POS 1.27mm Solder ST SMD SEARAY Tray
Search Keywords: 459704311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45970-4311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:400
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:2.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$43.20
8
$42.45
16 +
$41.71
Click for Quote
Log in
to unlock special pricing