- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 45970-4305
45970-4305
Molex / Waldom
1.27mm by 1.27mm Pitch SEARAY* Plug, 400 Circuits, 2.00mm Unmated Height, 10 Rows, Lead-Free, with Voids
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.27mm by 1.27mm Pitch SEARAY* Plug, 400 Circuits, 2.00mm Unmated Height, 10 Rows, Lead-Free, with Voids
Search Keywords: 459704305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45970-4305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Ships today, if you order in
You may purchase all in-stock quantity of 241
Stock lot only:
241
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$20.779
250
$18.890
1,000
$16.530
2,000 +
$16.170
Click for Quote
Log in
to unlock special pricing