- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 45970-2115
45970-2115
Molex / Waldom
Conn Board to Board PL 200 POS 1.27mm Solder ST SMD SEARAY T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board PL 200 POS 1.27mm Solder ST SMD SEARAY T/R
Search Keywords: 459702115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45970-2115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:2.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$18.89
900
$16.53
2,100 +
$16.17
Click for Quote
Log in
to unlock special pricing