- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 45970-0361
45970-0361
Molex / Waldom
Conn Board to Board PL 114 POS 1.27mm Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board PL 114 POS 1.27mm Solder ST SMD Tray
Search Keywords: 459700361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45970-0361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:114
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:2.7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$10.70
25
$9.67
50
$9.22
100
$8.59
250
$7.77
500
$7.26
1,000 +
$7.15
Click for Quote
Log in
to unlock special pricing