- Home ›
- All Products›
- 45911-0025
45911-0025
Molex / Waldom
12.90mm Pitch EXTreme PowerEdge™, Mixed Power/Signal Card Edge Connector, Double Sided, 4 Segments or 3.18mm Thick PC Board
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
12.90mm Pitch EXTreme PowerEdge™, Mixed Power/Signal Card Edge Connector, Double Sided, 4 Segments or 3.18mm Thick PC Board
Search Keywords: 459110025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45911-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
985
Ships today, if you order in
Minimum Order Quantity:
3
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$24.12
14
$23.72
28
$23.30
56
$22.88
510 +
$20.79
Click for Quote
Log in
to unlock special pricing