- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 45911-0012
45911-0012
Molex / Waldom
Conn Power Card Edge SKT 4Power/8Signal POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power Card Edge SKT 4Power/8Signal POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Search Keywords: 459110012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45911-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:N/A
-
Number of Contacts:4Power/8Signal
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$11.69
30
$11.49
60
$11.28
150 +
$11.08
Click for Quote
Log in
to unlock special pricing