Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

45911-0001

Conn Power Card Edge SKT 2Power/8Signal POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power Card Edge SKT 2Power/8Signal POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Search Keywords: 459110001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    45911-0001
  • Alias/AKA:
    0459110001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    N/A
  • Pitch:
    2.5 mm
  • Number of Contacts:
    2Power/8Signal
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 45911-0001 RoHS compliant?
Yes, 45911-0001 is RoHS compliant.
What is the lead time for 45911-0001?
The standard lead time for 45911-0001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,656
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$9.01
45
$8.43
90
$7.97
200
$7.20
935
$6.56
2,000
$6.54
5,000 +
$6.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!