- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 45845-0001
45845-0001
Molex / Waldom
Conn Power Card Edge SKT 16 POS 2.5mm Press Fit ST Thru-Hole EXTreme PowerEdge™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power Card Edge SKT 16 POS 2.5mm Press Fit ST Thru-Hole EXTreme PowerEdge™ Tray
Search Keywords: 458450001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45845-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:PRESS FIT
-
Card Thickness:1.57 mm
-
Pitch:2.5 mm
-
Number of Contacts:16
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$10.15
35
$9.98
70
$9.79
150 +
$9.62
Click for Quote
Log in
to unlock special pricing