- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 45830-2211
Molex / Waldom
45830-2211
Conn High Density PL 143 POS 2mm Solder ST SMD HD Mezz™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn High Density PL 143 POS 2mm Solder ST SMD HD Mezz™ Tray
Search Keywords: 458302211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45830-2211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:143
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 45830-2211 RoHS compliant?
Yes, 45830-2211 is RoHS compliant.
What is the lead time for 45830-2211?
The standard lead time for 45830-2211 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
20 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
2
$42.800
8
$42.027
17
$41.253
33
$40.480
165
$39.707
500
$37.120
1,000
$34.693
2,500 +
$31.827
Click for Quote
Log in
to unlock special pricing