- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 45830-0215
45830-0215
Molex / Waldom
Conn High Density PL 195 POS 2mm Solder ST SMD HD Mezz™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn High Density PL 195 POS 2mm Solder ST SMD HD Mezz™ Tray
Search Keywords: 458300215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45830-0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:195
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
110
$50.987
500
$47.653
1,000
$44.533
2,500 +
$41.613
Click for Quote
Log in
to unlock special pricing