- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 45750-3212
45750-3212
Molex / Waldom
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Plus Bag
Search Keywords: 457503212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45750-3212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
200
$0.407
1,700
$0.395
3,400
$0.383
40,000
$0.332
100,000
$0.323
200,000 +
$0.307
Click for Quote
Log in
to unlock special pricing