Available Replacements
Alternative Packaging
45750-1111 45750-1111 Molex / Waldom
45750-1111

Molex / Waldom

In Stock: 220,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

45750-1112

Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Bag
Search Keywords: 457501112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 45750-1112
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 45750-1112 RoHS compliant?
Yes, 45750-1112 is RoHS compliant.
What is the lead time for 45750-1112?
The standard lead time for 45750-1112 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Can Ship immediately
Minimum Order Quantity:
1076
18 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,076
$0.1586
3,000
$0.1447
6,100
$0.1378
12,200
$0.1354
16,000
$0.1350
40,000
$0.1346
100,000 +
$0.1343
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!