Available Replacements
Alternative Packaging
45750-1112 45750-1112 Molex / Waldom
45750-1112

Molex / Waldom

In Stock: 25,000

Minimum Order: 1,076

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

45750-1111

Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Reel
Search Keywords: 457501111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 45750-1111
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Power
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 45750-1111 RoHS compliant?
Yes, 45750-1111 is RoHS compliant.
What is the lead time for 45750-1111?
The standard lead time for 45750-1111 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0895
8,000
$0.0846
16,000
$0.0816
104,000 +
$0.0771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!