- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45732-0001
45732-0001
Molex / Waldom
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 457320001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45732-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
You may purchase all in-stock quantity of 69
Stock lot only:
69
Minimum Order Quantity:
2400
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1.199
350
$1.070
650
$1.060
1,300
$1.030
2,400 +
$1.090
Click for Quote
Log in
to unlock special pricing