- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 45719-0001
45719-0001
Molex / Waldom
Conn Power Card Edge SKT 4 POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power Card Edge SKT 4 POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Search Keywords: 457190001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45719-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:N/A
-
Number of Contacts:4
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
935
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
935
$4.74
2,000
$4.15
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing