- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 45711-1000
45711-1000
Molex / Waldom
Conn Power Card Edge SKT 1 POS Solder ST SMD EXTreme PowerBBC™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power Card Edge SKT 1 POS Solder ST SMD EXTreme PowerBBC™ Tray
Search Keywords: 457111000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45711-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Card Edge
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:N/R
-
Number of Contacts:1
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,570
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$11.13
30
$10.93
60
$10.74
150
$10.56
288
$9.60
800
$8.39
2,000 +
$8.16
Click for Quote
Log in
to unlock special pricing