- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 45570-3054
Molex / Waldom
45570-3054
Contact SKT Crimp ST Cable Mount 18-20AWG MarKK™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG MarKK™ Bag
Search Keywords: 455703054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45570-3054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 45570-3054 RoHS compliant?
Yes, 45570-3054 is RoHS compliant.
What is the lead time for 45570-3054?
The standard lead time for 45570-3054 is approximately 43 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,662
Can Ship immediately
Minimum Order Quantity:
503
43 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
503
$0.2479
1,300
$0.2428
2,600
$0.2387
5,100 +
$0.2336
Click for Quote
Log in
to unlock special pricing