Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

45570-3050

3.96mm (.156”) Pitch MarKK™ Crimp Terminal, 18 to 20 AWG, Pre-Tinned Plating, Loose Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
3.96mm (.156”) Pitch MarKK™ Crimp Terminal, 18 to 20 AWG, Pre-Tinned Plating, Loose Package
Search Keywords: 455703050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 45570-3050
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 45570-3050 RoHS compliant?
Yes, 45570-3050 is RoHS compliant.
What is the lead time for 45570-3050?
The standard lead time for 45570-3050 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
700
23 Weeks can ship 4/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0957
700
$0.0870
3,500
$0.0860
7,000
$0.0850
13,900
$0.0830
40,000
$0.0820
50,000
$0.0700
100,000 +
$0.0670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!