- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 45559-0002
Molex / Waldom
45559-0002
Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 455590002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45559-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 45559-0002 RoHS compliant?
Yes, 45559-0002 is RoHS compliant.
What is the lead time for 45559-0002?
The standard lead time for 45559-0002 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
30 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
400
$0.1860
2,000
$0.1728
4,000
$0.1667
8,000
$0.1659
16,000
$0.1655
40,000
$0.1651
100,000 +
$0.1647
Click for Quote
Log in
to unlock special pricing