- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 45558-0002
45558-0002
Molex / Waldom
PCI Express* High End Graphics Add-In Card Applications Only, 6 Circuits
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
PCI Express* High End Graphics Add-In Card Applications Only, 6 Circuits
Search Keywords: 455580002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45558-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging