- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 45339-1600
45339-1600
Molex / Waldom
Conn Handy Link PL 16 POS 0.8mm Solder ST Cable Mount 16 Terminal 1 Port HandyLink® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Handy Link PL 16 POS 0.8mm Solder ST Cable Mount 16 Terminal 1 Port HandyLink® Tray
Search Keywords: 453391600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45339-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Handy Link
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:0.8 mm
-
Gender:PL
-
Number of Contacts:16
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,905
Ships today, if you order in
Minimum Order Quantity:
27
Price (USD)
Qty
Unit Price
27
$2.34
5,000
$2.03
10,000
$1.86
25,000 +
$1.80
Click for Quote
Log in
to unlock special pricing