- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 45280-1201
45280-1201
Molex / Waldom
Conn Power HDR 12 POS 3mm Press Fit ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0 BMI CPI™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 12 POS 3mm Press Fit ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0 BMI CPI™ Tray
Search Keywords: 452801201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45280-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:8.5/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Can Ship immediately
Minimum Order Quantity:
78
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.74
150
$2.37
300
$2.32
600
$2.26
1,092
$2.23
4,000
$1.95
10,000 +
$1.92
Click for Quote
Log in
to unlock special pricing