- Home ›
- All Products›
- 45280-1052
45280-1052
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0 BMI CPI™ Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 10 Circuits, PA Polyamide ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0 BMI CPI™ Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 10 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, 0.38µm Gold (Au) Selective Contact Plating, Tin (Sn) Tail Plating
Search Keywords: 452801052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45280-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,050
Ships today, if you order in
Minimum Order Quantity:
20
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
20
$3.74
90
$3.68
200
$3.62
350
$3.54
1,176
$3.22
4,000 +
$2.83
Click for Quote
Log in
to unlock special pricing