- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 45146-1003
Molex / Waldom
45146-1003
Cable Assembly AC Power 0.3m Squba to Squba 10 to 10 POS M-M Crimp-Crimp 22AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.3m Squba to Squba 10 to 10 POS M-M Crimp-Crimp 22AWG
Search Keywords: 451461003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45146-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 45146-1003 RoHS compliant?
Yes, 45146-1003 is RoHS compliant.
What is the lead time for 45146-1003?
The standard lead time for 45146-1003 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$11.15
30
$10.94
60 +
$10.75
Click for Quote
Log in
to unlock special pricing