- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 45146-0803
45146-0803
Molex / Waldom
Cable Assembly AC Power 0.3m Squba to Squba 8 to 8 POS M-M Crimp-Crimp 22AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly AC Power 0.3m Squba to Squba 8 to 8 POS M-M Crimp-Crimp 22AWG
Search Keywords: 451460803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:45146-0803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$10.39
35
$10.21
65
$10.03
150 +
$9.84
Click for Quote
Log in
to unlock special pricing